Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Grayhill 51ST22-01-1-16S-C technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 22.5° |
| Number of Positions | 16 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
Download the complete datasheet for Grayhill 51ST22-01-1-16S-C to view detailed technical specifications.
No datasheet is available for this part.