This 2-position SPDT rotary switch has a maximum voltage rating of 28V DC and a current rating of 200mA. It features a panel mount package type and is designed for use in applications where a coded and mechanical switch is required. The switch has a fixed index stop and a throw configuration of SPDT. It is RoHS compliant and available in bulk packaging.
Grayhill 51ST30-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51ST30-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.