The 51ST30-01-2-03N is a 3-position DP3T rotary switch with a maximum DC voltage rating of 28V. It features a metal contact material with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is not radiation hardened. It has a solder termination and is suitable for use in environments with a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |