This 4-position DP4T rotary switch is designed for panel mount applications and features a maximum DC voltage rating of 28V. The switch has a metal contact material with gold plating for reliable connections. It is available in bulk packaging and can be solder terminated. The switch is not radiation hardened and is suitable for use in environments with a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |