This 2-position 3-pole rotary switch is designed for panel mount applications with a maximum voltage rating of 28V DC and 220V AC. The switch features a metal contact material with gold plating and is solder termination. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 51ST30-01-3-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51ST30-01-3-02S to view detailed technical specifications.
No datasheet is available for this part.