This 10-position SP10T rotary switch features a silver contact material with gold plating and a fixed index stop. It has a maximum voltage rating of 30V DC and 115V AC. The switch is packaged in bulk and is RoHS compliant. It is designed for panel mount applications and has a termination of solder.
Grayhill 53HS15-01-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-01-1-10N to view detailed technical specifications.
No datasheet is available for this part.