
Switch Rotary SP19T 19 Flatted Shaft Solder Lug 0.25A 30VDC
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP19T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
