
This rotary switch features a 21-position SP21T throw configuration with a maximum voltage rating of 30V DC and 115V AC. It has a silver contact material with gold plating and is mounted on a panel. The switch has a fixed index angle of 15° and is available in a bulk packaging option. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 53HS15-01-1-21S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP21T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-01-1-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.