
This rotary coded switch features a 4-position, 2-pole configuration with a panel mount design. It has a maximum voltage rating of 30V DC and 115V AC. The switch is made with silver contact material and has a gold plating. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 53HS15-01-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.
