This 8-position, 3-pole rotary switch features a stainless steel actuator and silver contacts with gold plating. It has a maximum voltage rating of 30V DC and 115V AC, and is designed for panel mounting. The switch has a fixed index stop and a non-shorting contact style, with a specified electrical life of 10,000 cycles. It is RoHS compliant and available in bulk packaging.
Grayhill 53HS15-01-3-08N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | 3P8T |
| Voltage Rating (AC) | 115V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-01-3-08N to view detailed technical specifications.
No datasheet is available for this part.