This rotary switch features a 15° index angle, silver contacts, and gold plating. It has a fixed index stop and is rated for 30V DC and 115V AC. The switch is a single deck, single pole, two-position device with a panel mount termination. It has a contact length of 11.1mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Grayhill 53HS15-01M02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Series | 53 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |