The Grayhill 53HS15-02-1-02S is a SPDT rotary switch with a maximum current rating of 0.25A at 30VDC and an electrical life of 10000 hours. It features a flatted shaft actuator style and a 15-degree angle of throw. The switch has a two-position pole throw configuration and is designed for panel mount applications with a solder lug termination style. It is rated for a maximum DC voltage of 30V and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |