The 53HS15-02-1-05N is a 5-position SP5T rotary switch from Grayhill. It features silver contacts with gold plating and a maximum voltage rating of 30V DC. The switch is designed for panel mount applications and is available in bulk packaging. It does not offer radiation hardening and is terminated with solder. The switch is suitable for use in a variety of applications, including those requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |