This 12-position SP12T rotary switch has a maximum voltage rating of 30V DC and 115V AC, with a silver contact material and gold plating. It is a panel mount device with a fixed index angle of 15° and 11.1mm actuator length. The switch is available in a bulk packaging and is compliant with RoHS regulations. It has two decks with one pole per deck and 12 positions in total.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |