This Grayhill rotary switch features 18 positions, a 15° index angle, and fixed index stops. It has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is panel mount with a silver contact material and gold plating. It is available in bulk packaging and is RoHS compliant.
Grayhill 53HS15-02-1-18N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP18T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-02-1-18N to view detailed technical specifications.
No datasheet is available for this part.