The Grayhill 53HS15-02-1-20N is a 20-position SP20T rotary switch with a maximum voltage rating of 30V DC. It features a silver contact material with gold plating and is designed for panel mount applications. The switch has a fixed index angle of 15° and is available with two decks of one pole per deck. It is compliant with RoHS regulations and suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 20 |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP20T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |