The 53HS15-02-1-20S is a 20-position SP20T rotary switch with a maximum voltage rating of 30V. It features silver contacts with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is not radiation hardened. It can be solder terminated and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 53HS15-02-1-20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP20T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 53HS15-02-1-20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.