This 22-position rotary switch features a silver contact material and gold plating, with a maximum voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening and has a solder termination.
Grayhill 53HS15-02-1-22N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 22 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP22T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 53HS15-02-1-22N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.