The Grayhill 53HS15-02-1-24N-F is a 24-position rotary switch with a flatted shaft and SP24T pole throw configuration. It features a maximum current rating of 0.25A at 30VDC and a maximum DC voltage rating of 30V. The switch has an electrical life of 10,000 hours and a throw angle of 15 degrees. It is designed for panel mounting with a solder lug termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 53HS15-02-1-24N-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP24T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 24 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 53HS15-02-1-24N-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.