Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 53HS15-02-5-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | 5P3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-02-5-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.