
This 53 series rotary switch features a silver contact material with gold plating, a 15° index angle, and fixed index stops. It has a maximum voltage rating of 30V DC and 115V AC, and is designed for panel mount applications. The switch has a throw configuration of SP7T, with 3 decks and 7 positions, and is available in bulk packaging.
Grayhill 53HS15-03-1-07N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-03-1-07N to view detailed technical specifications.
No datasheet is available for this part.