The Grayhill 53HS15-03-1-08S is a SP8T rotary switch with a flatted shaft and 8 positions. It has a maximum current rating of 0.25A at 30VDC and a maximum DC voltage rating of 30V. The switch has an electrical life of 10,000 cycles and a termination style of solder lug. It is designed for panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |