The 53HS15-03-1-10N is a 10-position SP10T rotary switch with a maximum voltage rating of 30V DC. It features silver contacts with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is not radiation hardened. It can be solder terminated and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Not CompliantNo |