This rotary switch features a silver contact material with gold plating, a 15° index angle, and a fixed index stop. It has a maximum voltage rating of 30V DC and 115V AC, and is designed for panel mount applications. The switch has three decks with one pole per deck and 13 positions, and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 53HS15-03-1-13N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP13T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-03-1-13N to view detailed technical specifications.
No datasheet is available for this part.