The Grayhill 53HS15-03-1-17N is a 17-position SP17T rotary switch with a maximum voltage rating of 30V DC and 115V AC. It features a silver contact material with gold plating and is designed for panel mount applications. The switch has a fixed index angle of 15° and is available in a bulk packaging configuration. The Grayhill 53HS15-03-1-17N is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 53HS15-03-1-17N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP17T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-03-1-17N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.