The Grayhill 53HS15-03-1-23N is a SP23T rotary switch with three decks and 23 positions. It features a silver contact material with gold plating and is rated for a maximum voltage of 30V DC. This switch is designed for panel mount applications and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened. The switch has a fixed index angle of 15° and a throw configuration of SP23T.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP23T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |