This 24-position SPDT rotary switch has a maximum current rating of 0.25 amps at 30 volts DC and an electrical life of 10,000 cycles. It features a flatted shaft actuator style and a solder lug termination. The switch is designed for panel mount applications and has a straight body orientation. Operating temperatures are not specified, but it is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP24T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 24 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |