Switch Rotary DP7T 7 Flatted Shaft Solder Lug 0.25A 30VDC
Grayhill 53HS15-04-2-07S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP7T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 7 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 53HS15-04-2-07S to view detailed technical specifications.
No datasheet is available for this part.