The Grayhill 53HS15-04-2-12N is a 4-deck, 12-position DP12T rotary switch with a panel mount configuration. It features a silver contact material with gold plating and a maximum voltage rating of 30V DC. The switch has a fixed index stop and a 15° index angle. It is available in bulk packaging and is compliant with RoHS regulations. The switch is not radiation hardened and has a termination type of solder.
Grayhill 53HS15-04-2-12N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | DP12T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-04-2-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.