The Grayhill 53HS15-04-6-02N is a 2-position 6-pole DIP switch with a maximum voltage rating of 30V. It features silver contacts with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and has a solder termination.
Grayhill 53HS15-04-6-02N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-04-6-02N to view detailed technical specifications.
No datasheet is available for this part.