This 4-position rotary switch features a DP4T pole throw configuration and a maximum current rating of 0.25 amps at 30 volts DC. It has an electrical life of 10,000 cycles and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount applications and has a straight body orientation. It is available in a flatted shaft actuator style with a solder lug termination.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |