This 12-position rotary switch features silver contacts with gold plating, a maximum voltage rating of 30V DC, and a panel mount configuration. It is available in bulk packaging and is compliant with RoHS regulations. The switch is not radiation hardened and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP12T |
| RoHS | Compliant |