The Grayhill 53HS15-05-3-04N is a rotary switch with a flatted shaft actuator and 3P4T pole throw configuration. It features a maximum current rating of 0.25A at 30VDC and a maximum DC voltage rating of 30V. This switch has an electrical life of 10000 hours and a 15-degree angle of throw. It is available in a panel mount configuration with a solder lug termination style and a straight body orientation.
Grayhill 53HS15-05-3-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P4T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 53HS15-05-3-04N to view detailed technical specifications.
No datasheet is available for this part.