This 11-position DP11T rotary switch is designed for panel mount applications and features silver contacts with gold plating. It has a maximum voltage rating of 30V and is available in bulk packaging. The switch is not radiation hardened and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | DP11T |
| RoHS | Compliant |