This 12-position DP12T rotary switch features a silver contact material with gold plating and a maximum voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations.
Grayhill 53HS15-08-2-12N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-08-2-12N to view detailed technical specifications.
No datasheet is available for this part.