
The 53M15-01-1-16N is a 16-position SP rotary switch with a maximum voltage rating of 30V DC. It features a stainless steel actuator and silver contacts with gold plating. The switch is designed for panel mount and is lead free, making it compliant with RoHS regulations. It has a high electrical life of 10,000 cycles and a weight of 50g.
Grayhill 53M15-01-1-16N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP16T, SP |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-01-1-16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.