The 53M15-02-1-02N is a 2-position SPDT rotary switch from Grayhill. It has a maximum voltage rating of 30V DC and is designed for panel mount applications. The switch features two decks with one pole per deck and is packaged in bulk. It is compliant with RoHS regulations and does not undergo radiation hardening.
Grayhill 53M15-02-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-02-1-02N to view detailed technical specifications.
No datasheet is available for this part.