
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Grayhill 53M15-03B24N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP24T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
