The 53M15-04-2-06N is a 6-position DP6T rotary switch with a maximum voltage rating of 30V DC. It features silver contacts with gold plating and is designed for panel mount applications. The switch is packaged in bulk and is not radiation hardened. It can be solder terminated and is suitable for use in a variety of electromechanical applications.
Grayhill 53M15-04-2-06N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 53M15-04-2-06N to view detailed technical specifications.
No datasheet is available for this part.