This 2-position 6-pole rotary switch features silver contacts with gold plating and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Grayhill 53M15-04-6-02S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-04-6-02S to view detailed technical specifications.
No datasheet is available for this part.