
53 Series Military 4 Deck DP 24 Position Panel Mount Solder Lug Rotary Switch
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 15° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP24T, SP |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |