This 6-position SP21T rotary switch has a silver contact material with gold plating and a maximum voltage rating of 30V DC. It can handle a current rating of 250mA and features a fixed index stop. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and has a panel mount configuration.
Grayhill 53M15-06-1-21S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 15° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP21T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-06-1-21S to view detailed technical specifications.
No datasheet is available for this part.