The 53M15-06-2-12S is a 12-position DP12T rotary switch with a maximum voltage rating of 30V DC. It features silver contacts with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard environments.
Grayhill 53M15-06-2-12S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-06-2-12S to view detailed technical specifications.
No datasheet is available for this part.