The Grayhill 54A-3AL-1BB is a rotary coded switch with a current rating of 1A and a DC rated voltage of 28V. It features a 30° index angle and is designed for panel mount applications. The switch has a silver contact material and is available in a single package quantity.
Sign in to ask questions about the Grayhill 54A-3AL-1BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 54A-3AL-1BB technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous, Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 54 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 54A-3AL-1BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.