This 3-deck rotary switch features a 30° index angle and a current rating of 1A. It is designed for panel mount applications and has a silver contact material. The switch is rated for a DC voltage of 28V and an AC voltage of 115V.
Grayhill 54A-3AL-3CE technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous, Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Package Quantity | 1 |
| Series | 54 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 54A-3AL-3CE to view detailed technical specifications.
No datasheet is available for this part.