
The Grayhill 54D30-01-1-AJN is a rotary switch with a stainless steel actuator, silver contact material, and a panel mount design. It features adjustable index stops and a 30° index angle. The switch has a maximum current rating of 1A and a maximum voltage rating of 115V AC/DC. It is compliant with RoHS regulations and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 54D30-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 31.07mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 29.51mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 54D30-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.