
Rotary switch featuring a single-pole, twelve-throw (SP12T) configuration with 2 decks and 1 pole per deck. Offers a 30° index angle with adjustable index stops and a 12-position flatted stainless steel shaft measuring 9.53mm. Rated for 1A at 115VAC and 115VDC, with a DC rated voltage of 28V. Contact material is silver, and termination is via solder lugs. Panel mount design with a mechanical life of 100,000 cycles.
Grayhill 54D30-02-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 31.07mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 29.51mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 54D30-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.