
DP6T rotary switch featuring 6 positions and 3 decks, each with 2 poles. Rated for 1A at 28VDC and 115VAC, with a contact material of silver and non-shorting contact style. Offers adjustable index stops with a 30° index angle, a mechanical life of 100,000 cycles, and an electrical life of 25,000 cycles. Panel mountable with a concentric shaft type actuator constructed from stainless steel, and terminated via solder.
Grayhill 54D30-03-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 74g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 54D30-03-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
