Rotary Switch, 2 Positions, SPDT, Latched, 0.025A, 28VDC, Screw Terminal, Concentric Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
Grayhill 54M01102N-M01102N technical specifications.
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 54M01102N-M01102N to view detailed technical specifications.
No datasheet is available for this part.