This Grayhill panel mount rotary switch features a silver contact material and a maximum voltage rating of 115V AC and DC. It is designed to withstand 100,000 mechanical cycles. The switch is packaged in bulk and has a solder termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Not CompliantNo |